5747836-4
Connector D Subminiature Receptacle 9 Position Shell Size 1 2.74 mm Solder Right Angle Through Hole Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5747836-4
Secondary Manufacturer Part#: 5747836-4
- RoHS 10 Compliant
- Tariff Charges
- HD-20 front metal-shell right-angle posted connectors 590 mount with board locks and with threaded inserts/fixed female screw locks available in 9 positions (shell size of 1 ) in receptacle version
- Low cost front metal-shell design compati
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 9 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 24.76 mm | ||
| 30.81 x 24.76 x 12.54 mm mm | ||
| 12.54 mm | ||
| 30.81 mm | ||
| 5747836 | ||
| 1 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |