5747497-4
D Sub Connector, DB50, Standard, Plug, AMPLIMITE HDP, 50 Contacts, DD, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5747497-4
Secondary Manufacturer Part#: 5747497-4
- RoHS 10 Compliant
- Tariff Charges
The 5747497-4 is a 50-position 3-row right angle D-sub Plug with gold-plated brass contacts, black thermoplastic housing and zinc-plated steel female screw locks. The HD-20 series right-angle posted connector has tin-plated steel shell and grounding indents.
- Preloaded
- Through-hole PCB mounting style
- Mounting holes PCB mount retention
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 2.7600 mm | ||
| 29.18 mm | ||
| 66.92 x 29.18 x 15.36 mm | ||
| 15.36 mm | ||
| 66.92 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |