PDP SEO Portlet

5747467-2

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747467-2
Secondary Manufacturer Part#: 5747467-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
24.58 mm
30.81 x 24.58 x 11.48 mm
11.48 mm
30.81 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:560  Mult:560  
USD $:
560+
$3.28406
1120+
$2.48523
2800+
$2.11736
5040+
$1.88623
10080+
$1.8721