PDP SEO Portlet

5747462-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747462-4
Secondary Manufacturer Part#: 5747462-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7600 mm
24.68 mm
69.31 x 24.68 x 11.48 mm
11.48 mm
69.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$11.85941
672+
$8.62951
1120+
$6.72193
2688+
$5.73088
5152+
$5.26807