PDP SEO Portlet

5747250-4

D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747250-4
Secondary Manufacturer Part#: 5747250-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5747250-4 is a 9-position 2-row standard right angle D-sub Plug with gold-plated brass contacts, UL94V-0-rated black thermoplastic housing and 4-40 UNC zinc-plated threaded inserts. The HD-20 series right-angle posted connector has tin-plated carbon steel shell, tin-plated brass eyelet and grounding straps.

  • Preloaded
  • Mounting holes PCB mount retention
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
18.62 mm
30.81 x 18.62 x 12.55 mm
12.55 mm
30.81 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1282.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:130  Mult:1  
USD $:
130+
$3.44961
1000+
$2.70485
2500+
$2.33276
5000+
$2.17425
10000+
$2.1631