PDP SEO Portlet

5747250-2

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747250-2
Secondary Manufacturer Part#: 5747250-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HD-20 front metal-shell right-angle posted connectors 318 mount without board locks available in 9 positions (shell size of 1 ) in plug version
  • Low cost front metal-shell design compatible with full metal-shell connectors
  • Integral board lock versions secure posted connectors to PC boards prior to soldering
  • HD-20 connector contacts are available in plating types to satisfy different applications
  • Integral fixed 4-40 threaded inserts and screw locks are available in HD-20 connectors
  • Connectors are intermateable with any size 20 or 22 sub miniature D connectors dimensionally complying with MIL-C-24308
  • Flame retardant thermoplastic housing material, UL 94V-0 rated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $: