PDP SEO Portlet

5747238-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747238-4
Secondary Manufacturer Part#: 5747238-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7700 mm
18.75 mm
53.04 x 18.75 x 12.55 mm
12.55 mm
53.04 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $:
1+
$5.38916
1000+
$4.07828
2500+
$3.47459
5000+
$3.09531
10000+
$2.82931