PDP SEO Portlet

5747236-6

D Sub Connector, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747236-6
Secondary Manufacturer Part#: 5747236-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HD-20 front metal-shell right-angle posted connectors 318 mount without board locks available in 15 positions (shell size of 2 ) in plug version
  • Low cost front metal-shell design compatible with full metal-shell connectors
  • Integral board lock versions secure posted connectors to PC boards prior to soldering
  • HD-20 connector contacts are available in plating types to satisfy different applications
  • Integral fixed 4-40 threaded inserts and screw locks are available in HD-20 connectors
  • Connectors are intermateable with any size 20 or 22 sub miniature D connectors dimensionally complying with MIL-C-24308
  • Flame retardant thermoplastic housing material, UL 94V-0 rated

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Pin
Tin
265
Through Hole
2.7400 mm
18.62 mm
39.14 x 18.62 x 12.55 mm
12.55 mm
39.14 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.88591
40+
$8.50164
75+
$8.1515
150+
$7.8279
300+
$7.65796