5745968-2
Conn D Subminiature Plug 25 POS DB Shell Size 2.77mm Solder ST Through Hole Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5745968-2
Secondary Manufacturer Part#: 5745968-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 25 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.7700 mm | ||
| 12.55 mm | ||
| 53.04 x 12.55 x 11.83 mm mm | ||
| 11.83 mm | ||
| 53.04 mm | ||
| 5745968 | ||
| DB | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |