PDP SEO Portlet

5745928-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745928-2
Secondary Manufacturer Part#: 5745928-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Copper Alloy
Gold
Receptacle
Tin
Through Hole
-55 to 105 °C
2.7600 mm
12.54 mm
53.03 x 12.54 x 12.16 mm
12.16 mm
53.03 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  270.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $:
270+
$13.92321
540+
$13.709
1080+
$13.3877
1620+
$13.1735
2160+
$12.85219