PDP SEO Portlet

5745820-1

D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745820-1
Secondary Manufacturer Part#: 5745820-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • Shell Size 2
  • No of Contact position 15
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:351  Mult:351  
USD $: