PDP SEO Portlet

5745783-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745783-5
Secondary Manufacturer Part#: 5745783-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7500 mm
18.79 mm
53.03 x 18.79 x 12.54 mm
12.54 mm
53.03 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  435.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$3.79384
1000+
$2.97477
2500+
$2.94
5000+
$2.925
10000+
$2.91