PDP SEO Portlet

5745783-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745783-4
Secondary Manufacturer Part#: 42K7406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.7600 mm
18.79 mm
53.03 x 18.79 x 12.54 mm
12.54 mm
53.03 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.82
10+
$5.44
25+
$5.22
50+
$5.04
100+
$4.5