PDP SEO Portlet

5745783-3

Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745783-3
Secondary Manufacturer Part#: 5745783-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7500 mm
18.79 mm
53.03 x 18.79 x 12.54 mm
12.54 mm
53.03 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:650  Mult:325  
USD $:
650+
$4.21299
1300+
$3.1882
2600+
$2.71626
5200+
$2.66175
10075+
$2.6481