5745782-6
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5745782-6
Secondary Manufacturer Part#: 5745782-6
- RoHS 10 Compliant
- Tariff Charges
- HD-20 front metal-shell right-angle posted connectors 318 mount available in 15 positions (shell size of 2 ) in receptacle version
- Low cost front metal-shell design compatible with full metal-shell connectors
- Integral board lock ve
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 2.7400 mm | ||
| 18.79 mm | ||
| 39.14 x 18.79 x 12.54 mm | ||
| 12.54 mm | ||
| 39.14 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |