PDP SEO Portlet

5745782-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745782-4
Secondary Manufacturer Part#: 42K7405
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HD-20 front metal-shell right-angle posted connectors 318 mount available in 15 positions (shell size of 2 ) in receptacle version
  • Low cost front metal-shell design compatible with full metal-shell connectors
  • Integral board lock versions secure posted connectors to PC boards prior to soldering
  • HD-20 connector contacts are available in plating types to satisfy different applications
  • Integral fixed 4-40 threaded inserts and screw locks are available in HD-20 connectors
  • Connectors are intermateable with any size 20 or 22 sub miniature D connectors dimensionally complying with MIL-C-24308
  • Flame retardant thermoplastic housing material, UL 94V-0 rated

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
15
2
-55 to 105 °C
2.7400 mm
18.79 mm
39.14 x 18.79 x 12.54 mm mm
12.54 mm
39.14 mm
5745782
2
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.85
25+
$3.21
50+
$3.13
100+
$3.08
500+
$3.04
1040+
$0