PDP SEO Portlet

5745781-4

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745781-4
Secondary Manufacturer Part#: 5745781-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant housings, rated up to 105°C
  • Front metal-shell design
  • Duplex plated gold flash or .000015 [0.00038] min. gold on mating end, tin on solder end, all over nickel underplate
  • With boardlocks and 4-40 threads or female screwlocks
  • Designed to Office Class II
  • 9, 15 & 25 right-angle plugs and receptacles

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold Over Nickel
Receptacle
Tin Over Nickel
265 °C
Through Hole
9
2
-55 to 105 to 105 °C
2.74 mm
18.79 mm
30.81 x 18.79 x 12.54 mm
12.54 mm
30.81 mm
5745781
1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1273.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.59933
1000+
$2.03869
2500+
$1.75857
5000+
$1.58536
10000+
$1.46212