PDP SEO Portlet

5745536-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745536-2
Secondary Manufacturer Part#: 5745536-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7600 mm
26.23 mm
53.03 x 26.23 x 12.54 mm
12.54 mm
53.03 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$35.6204
560+
$25.41901
1120+
$23.02334
5040+
$21.31135
10080+
$19.8947