PDP SEO Portlet

5745397-2

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745397-2
Secondary Manufacturer Part#: 5745397-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HD-20 all-plastic right-angle posted connectors 318 mount with fixed female screw locks available in 25 positions (shell size of 3 ) in receptacle version
  • Integral board lock versions secure posted connectors to PC boards prior to solderin

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7600 mm
18.97 mm
53.03 x 18.97 x 11.48 mm
11.48 mm
53.03 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:325  Mult:325  
USD $:
325+
$26.80296
650+
$19.5032
1300+
$15.19196
2600+
$14.80242
5200+
$14.5694