PDP SEO Portlet

5745355-4

Connector D Subminiature Plug 50 Position Shell Size 5 2.77 mm Solder Right Angle Through Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745355-4
Secondary Manufacturer Part#: 5745355-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Gold
Pin
Tin
265
Through Hole
50
3
-55 to 105 °C
2.7600 mm
29.18 mm
66.92 x 29.18 x 15.36 mm mm
15.36 mm
66.92 mm
5745355
5
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
168+
$45.9582
504+
$34.3962
1008+
$32.34
5040+
$32.175
10080+
$32.01