PDP SEO Portlet

5745191-7

D Sub Connector, DB50, Standard, Receptacle, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745191-7
Secondary Manufacturer Part#: 5745191-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • Shell Size 5
  • No of Contact position 50
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $: