PDP SEO Portlet

5745187-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745187-8
Secondary Manufacturer Part#: 5745187-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.7700 mm
12.55 mm
53.04 x 12.55 x 17.68 mm
17.68 mm
53.04 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$13.77267
30+
$13.22012
60+
$12.7547
150+
$12.2933
300+
$10.9343