PDP SEO Portlet

5745185-1

Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745185-1
Secondary Manufacturer Part#: 5745185-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • Shell Size 2
  • No of Contact position 15
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
  • ACTION PIN contact connectors for both 0.093 and 0.062 min. thick pc board application
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Recognized under the Component Program of Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
12.55 mm
39.14 x 12.55 x 17.68 mm
17.68 mm
39.14 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:351  Mult:351  
USD $:
351+
$9.73197
702+
$7.08147
1053+
$5.51609
2808+
$4.70282
5265+
$4.3456