PDP SEO Portlet

5745183-1

Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder ST Through Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745183-1
Secondary Manufacturer Part#: 5745183-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
9
2
-55 to 105 °C
2.7400 mm
12.55 mm
30.81 x 12.55 x 17.68 mm mm
17.68 mm
30.81 mm
5745183
DE
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:459  Mult:459  
USD $:
459+
$7.95437
918+
$5.788
1377+
$4.50855
2754+
$4.40798
5049+
$4.38537