5745115-2
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5745115-2
Secondary Manufacturer Part#: 5745115-2
- RoHS 10 Compliant
- Tariff Charges
- HD-20 full metal-shell right-angle posted connectors 545 mount with standard mounting screws available in 37 positions (shell size of 4 ) in receptacle version
- Low cost front metal-shell design compatible with full metal-shell connectors
- Integral board lock versions secure posted connectors to PC boards prior to soldering
- HD-20 connector contacts are available in plating types to satisfy different applications
- Integral fixed 4-40 threaded inserts and screw locks are available in HD-20 connectors
- Connectors are intermateable with any size 20 or 22 sub miniature D connectors dimensionally complying with MIL-C-24308
- Flame retardant thermoplastic housing material, UL 94V-0 rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 2.7600 mm | ||
| 26.23 mm | ||
| 69.31 x 26.23 x 12.54 mm | ||
| 12.54 mm | ||
| 69.31 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |