5745080-6
Conn D-Subminiature SKT 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5745080-6
Secondary Manufacturer Part#: 5745080-6
- RoHS 10 Compliant
- Tariff Charges
- Flame retardant thermoplastic housing material, UL 94V-0 rated
- Shell Size 5
- No of Contact position 50
- HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
- ACTION PIN contact connectors for both 0.093 and 0.062 min. thick pc board application
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Recognized under the Component Program of Underwriters Laboratories Inc.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 2.7700 mm | ||
| 13.13 mm | ||
| 67.01 x 13.13 x 12.17 mm | ||
| 12.17 mm | ||
| 67.01 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |