PDP SEO Portlet

5745071-2

Connector D Subminiature Plug 9 Position Shell Size 1 2.74 mm Solder Straight Through Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745071-2
Secondary Manufacturer Part#: 99X6679
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Pin
Tin
265
Through Hole
9
2
-55 to 105 °C
2.7400 mm
10.41 mm
30.89 x 10.41 x 12.09 mm mm
12.09 mm
30.89 mm
5745071
1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.17
10+
$7.68
25+
$7.46
50+
$7.24
100+
$7.03
250+
$6.81
500+
$6.59