PDP SEO Portlet

5745053-2

Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745053-2
Secondary Manufacturer Part#: 5745053-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • Shell Size 3
  • No of Contact position 25
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
  • ACTION PIN contact connectors for both 0.093 and 0.062 min. thick pc board application
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Recognized under the Component Program of Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:630  Mult:630  
USD $: