PDP SEO Portlet

5745051-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745051-2
Secondary Manufacturer Part#: 5745051-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
Pin
Tin
265
Through Hole
1.3700 mm
10.41 mm
30.89 x 10.41 x 12.09 mm
12.09 mm
30.89 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:544  Mult:17  
USD $:
544+
$4.22895
1088+
$4.13216
2176+
$4.0552
4352+
$3.9812
8704+
$3.89477