PDP SEO Portlet

57040-6

Cable Ribbon 50Conductors 28AWG 30.5m Tin Plated Copper Gray 30V 2A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 57040-6
Secondary Manufacturer Part#: 57040-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30.5 m
1.27 mm
Gray
0.08 mm²
Tin Plated Copper
PVC
50
-20 to 105 °C
28 AWG
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: