PDP SEO Portlet

5650945-5

DIN 41612 Connector, 64 Contacts, Plug, 5.08 mm, 2 Row, a + c

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5650945-5
Secondary Manufacturer Part#: 5650945-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5650945-5 is a 64-way 3-row Right Angle Eurocard Connector with gold-plated copper alloy contacts and through hole solder termination. This Eurocard/DIN41612 connector comes with high temperature glass filled polyester housing and contact transmits signal only.

  • UL94V-0 Flammability rating
  • -55 to +125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Right Angle
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1529.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$4.02716
1000+
$3.73264
5000+
$3.59445
10000+
$3.46019
20000+
$3.36071