5650908-5
DIN 41612 Connector, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
- RoHS 10 Compliant
- Tariff Charges
The 5650908-5 is a 96-way 3-row Vertical Eurocard Connector with gold-plated copper alloy contacts, polymer GF housing and through hole solder termination.
- UL94V-0 Flammability rating
- 250VAC Voltage rating
- -55 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Pin | ||
| Through Hole | ||
| 96 | ||
| 3 | ||
| 2.54 mm | ||
| Solder | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |