5650712-1
Conn Card Edge SKT 30 POS 1.27mm Solder ST Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 5650712-1
Secondary Manufacturer Part#: 5650712-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Side | ||
| 1.57 mm | ||
| Thermoplastic Body | ||
| Straight | ||
| PCB Mount | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Through Hole Straight | ||
| 30 | ||
| Standard Edge 050 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |