PDP SEO Portlet

5650181-2

Manufacturer:TE Connectivity
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 5650181-2
Secondary Manufacturer Part#: 5650181-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Straight
Phosphor Bronze
Gold
Brown
Tin
265
Through Hole
-55 to 85 °C
1.2700 mm
59.43 x 8.89 x 15.49 mm
15.49 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3.6715
100+
$3.51164
200+
$3.348
400+
$3.1964
800+
$3.12832