PDP SEO Portlet

55A0111-22-9

Cable 22AWG Tin Plated Copper White 600V

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 55A0111-22-9
Secondary Manufacturer Part#: 55A0111-22-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 55A0111 series from TE Connectivity are hook up wires. These are isolated with modified radiation cross linked ETFE polymer and is suitable for general high performance applications. It combines the easy handling of a flexible wire with excellent scrape abrasion and cut through characteristics.

  • CPR: Not Yet Qualified
  • Single wall construction with 0.15inch wall thickness
  • Conductor size of 30AWG to 8AWG
  • Small size, ultra light weight
  • Not susceptible to UV and moisture degradation
  • Operating temperature range -65°C to +200°C
  • Voltage rating 600V
  • Mechanically rugged
  • Exceptional resistance to most chemicals and fluids
  • Resistant to electrical arc tracking in wet or dry conditions

Technical Attributes

Find Similar Parts

Description Value
1.09 mm
100 m
White
Tin Plated Copper
X-ETFE
-65 to 150 °C
22 AWG
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:17850  Mult:17850  
USD $:
17850+
$0.33003
35700+
$0.32248
53550+
$0.31647
107100+
$0.3107
214200+
$0.30395