PDP SEO Portlet

55929-1

Splice Terminal 10-22AWG 24.64mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 55929-1
Secondary Manufacturer Part#: 55929-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP Pre-insulated Closed End Splices have been designed specifically to answer the need for inexpensive, insulated electrical terminations. They can be used in almost every type of commercial application where multiple wires need to be brought together for a reliable termination.

  • For single and multiple wire applications
  • Nylon or vinyl or PVF insulated
  • Temperature ratings of 90°C, 105°C, 150°C
  • 300V, 600V or 1000V rated
  • Crescent crimp configuration
  • Covers wire ranges from 22 to 10 AWG
  • Splice material: Tin plated copper
  • Black color insulation

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
24.64 mm
24.64 mm
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.34107
50000+
$0.27491
100000+
$0.27352
200000+
$0.27212
400000+
$0.27073