PDP SEO Portlet

5569380-1

Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5569380-1
Secondary Manufacturer Part#: 5569380-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5569380-1 is a 2 x 1 port, 8 position, shielded modular jack connector.

  • Right angle Cat 5 RJ45 connector
  • 0.2A, 1.5A rated
  • Phosphor bronze with gold contact plating
  • Through hole - solder termination
  • Black PCT polyester housing
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:1125  Mult:1125  
USD $:
1125+
$11.56199
5625+
$10.0957
11250+
$9.83003
22500+
$9.57797
45000+
$9.33852