PDP SEO Portlet

5569260-1

Modular Connector, Modular Jack, 2 x 2 (Stacked), 8P8C, Cat5, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5569260-1
Secondary Manufacturer Part#: 5569260-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5569260-1 is a 8P8C 2 x 2-port RJ45/CAT-5 shielded right angle stacked Modular Jack with gold-plated phosphor bronze contacts and black PCT polyester housing.

  • Solder termination
  • 1.5A at 25°C Maximum current rating
  • 150VAC Maximum voltage rating
  • 500MO Insulation resistance
  • 750 Mating cycles durability
  • UL94V-0 Flammability rating?

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Cat5
5569260

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1050  Mult:1  
USD $:
1050+
$24.55935
2100+
$23.99724
4200+
$23.5503
8400+
$23.12055
16800+
$22.6186