PDP SEO Portlet

55678-2

Ring Tongue Terminal 10-12AWG 34.87mm 10.16mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 55678-2
Secondary Manufacturer Part#: 55678-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Straight PLASTI-GRIP ring tongue pre-insulated terminal with #1/4/M6 stud size is constructed of fine grade high conductivity copper per ASTM B-152 and tin-plated per ASTM B-545. Terminal insulation is color-coded by wire size range to eliminate errors during installation. Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed.

  • Funnel Entry - assures rapid wire insertion during high speed production
  • Serrations inside barrel provide maximum contact and tensile strength after crimping
  • Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed
  • Can be used in almost every type of commercial application

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
10.16 mm
34.87 x 10.16 mm
34.87 mm
6 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.69099
9000+
$0.65153
13500+
$0.61591
27000+
$0.5481
54000+
$0.5227