PDP SEO Portlet

5558524-1

MJ1X4R/A8PPNL GNDCAT5 NT

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5558524-1
Secondary Manufacturer Part#: 5558524-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-40 to 80 °C
2.5400 mm
21.34 mm
59.18 x 21.34 x 13.64 mm
13.64 mm
59.18 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:1600  Mult:80  
USD $:
1600+
$11.75849
5040+
$10.32839
10000+
$9.28301
20000+
$9.04499
40000+
$8.8949