PDP SEO Portlet

5558503-1

PCB MOUNTED JACKS-SGLE PORT MULTI-PORT/S

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5558503-1
Secondary Manufacturer Part#: 5558503-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Ports : 1 x 4
  • Positions : 8
  • Contacts : 8
  • Without LEDs
  • Without Panel Stops
  • Inverted : No
  • PCB Ground
  • Meets or exceeds FCC Part 68 rules and regulations with standard pc board footprints
  • Low profile and narrow width allow more ports to be packed into less space
  • Unshielded and shielded versions in popular size configurations
  • Positive connection throughout life of equipment with insert molded contacts
  • Accurately positioned solder tails reduce assembly labor while selectively deposited gold plating results in lower cost
  • Center mounting leg available on 8 port shielded and unshielded versions
  • Available with two grounding paths; pc board & panel

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$22.83063
16+
$21.9172
32+
$21.1254
63+
$20.37675
320+
$18.11857