PDP SEO Portlet

5557791-1

Conn RJ-48X F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5557791-1
Secondary Manufacturer Part#: 5557791-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single Port Modular Jack
  • Side Entry (RA), Thru-Hole
  • Meets or exceeds FCC Part 68 rules and regulations; REA PE-76; and UL 1863, Communication Circuit Accessories
  • Meets 1000 volt dielectric requirement Contact to Contact
  • Side entry (Right-Angle)
  • Designed for direct mounting on pc boards
  • Designed for ease of soldering and board cleaning
  • Available in both shielded and unshielded versions
  • Shielded jack available with two grounding paths - pc board and panel
  • 20 dB shielding effectiveness from 30 MHz to 400 MHz
  • Selectively gold plated contacts for lower cost
  • All jacks are UL 94V-0 flame retardant polyester, standard color black, unless specified otherwise
  • Listed by Underwriters Laboratories Inc., File No. E81956
  • Certified by Canadian Standards Association, File No. LR 7189A
  • Produced under a Quality Management System Certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:2250  Mult:2250  
USD $:
2250+
$8.63113
6750+
$7.87811
11250+
$7.4012
22500+
$7.36343
45000+
$7.32567