PDP SEO Portlet

5557786-1

Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Through Hole 10 Terminal Single Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5557786-1
Secondary Manufacturer Part#: 5557786-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5557786-1 is a 8P8C 1-port right angle RJ45 Modular Jack with gold-plated phosphor bronze contacts. This jack comes with black PCT polyester housing and tin-plated solder tail. The comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, specifically suits applications that require performance in voice, data and high-speed networking.

  • Low profile
  • Standardization for network connections
  • Ease of use
  • UL94V-0 Flammability rating
  • Copper alloy shielding

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Cat3
5557786

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$4.37182
85+
$4.188
200+
$4.0415
350+
$3.88705
450+
$3.72371