PDP SEO Portlet

5557560-1

Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat4, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5557560-1
Secondary Manufacturer Part#: 76AC9031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets or exceeds FCC Part 68 rules and regulations; REA PE-76; and UL 1863, Communication Circuit Accessories
  • Meets 1000 volt dielectric requirement Contact to Contact
  • Multi port 1x2, Side entry, thru hole
  • Designed for direct mounting on pc boards
  • Designed for ease of soldering and board cleaning
  • Available in both shielded and unshielded versions
  • Shielded jack available with two grounding paths - pc board and panel
  • 20 dB shielding effectiveness from 30 MHz to 400 MHz
  • Selectively gold plated contacts for lower cost
  • All jacks are UL 94V-0 flame retardant polyester, standard color black, unless specified otherwise
  • Listed by Underwriters Laboratories Inc., File No. E81956
  • Certified by Canadian Standards Association, File No. LR 7189A
  • Produced under a Quality Management System Certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.98
10+
$7.34
25+
$7.0
50+
$6.86
100+
$6.57
250+
$0
500+
$0