PDP SEO Portlet

5555162-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5555162-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5555162-1 is a 8P8C 1-port Cat3 low profile unshielded RJ45 Modular Jack with panel stops. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.

  • Designed for ease of soldering and board cleaning
  • 20dB shielding effectiveness from 30 to 400MHz
  • UL94V-0 Flammability
  • 150VAC Voltage rating
  • 1.5A Current rating (maximum)
  • 750 Mating cycles durability

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1,404
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks ,6 days
Price for: Each
Quantity:
Min:114  Mult:1  
Need More?
USD $:
$ 1.1155
114+
$1.1155
3000+
$0.98674
5000+
$0.79318
10000+
$0.73869
25000+
$0.6855
SubTotal:
$127.17