PDP SEO Portlet

5555154-1

Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5555154-1
Secondary Manufacturer Part#: 5555154-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5555154-1 is a 6P6C 1-port Cat3 shielded thru-hole RJ45 Modular Jack with PCB ground options and side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.

  • Designed for ease of soldering and board cleaning
  • 20dB shielding effectiveness from 30 to 400MHz
  • UL94V-0 Flammability
  • 150VAC Voltage rating
  • 1.5A Current rating (maximum)
  • 750 Mating cycles durability

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Cat3
5555154 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.29677
3000+
$1.0989
5000+
$0.9212
10000+
$0.9165
25000+
$0.9118