PDP SEO Portlet

5555140-1

Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5555140-1
Secondary Manufacturer Part#: 5555140-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5555140-1 is a 6P6C 1-port RJ25/CAT-3 right angle Modular Jack with gold-plated phosphor bronze contacts, panel stops and black PBT housing. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.

  • Solder termination
  • 150VAC Maximum voltage rating
  • 750 Mating cycles durability
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Receptacle
Cat3
Through Hole
5555140
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$1.2286
300+
$1.1798
600+
$1.1205
1200+
$1.0611
2432+
$1.02568