5554923-2
Connector SCSI Receptacle 1 Port 24 Position Right Angle Solder Panel Mount|Through Hole Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 24 | ||
| 1 | ||
| 24 | ||
| -40 to 105 °C | ||
| 2.1600 mm | ||
| 25.85 mm | ||
| 56 x 25.85 x 16.25 mm mm | ||
| 16.25 mm | ||
| 56 mm | ||
| 5554923 | ||
| Solder | ||
| SCSI |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |