5554381-2
Conn IEEE 488 RCP 64 POS 2.16mm IDT ST Cable Mount 64 Terminal 1 Port Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 5554381-2
Secondary Manufacturer Part#: 5554381-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPO (Polyphenylene Oxide) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 2.1600 mm | ||
| 15.37 mm | ||
| 98.43 x 15.37 x 17.53 mm | ||
| 17.53 mm | ||
| 98.43 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |