PDP SEO Portlet

5554217-4

Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Panel Mount 50 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5554217-4
Secondary Manufacturer Part#: 5554217-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Tin
265
Panel Mount
-40 to 105 °C
2.1600 mm
22.09 mm
83.94 x 22.09 x 18.28 mm
18.28 mm
83.94 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$20.88604
1440+
$16.96082
2880+
$16.06814
5280+
$15.6
10560+
$15.52